
The HDSP-2107 is a DIP-26 LED indication display with 280 elements, operating on 5V DC and tolerating supply voltages between 4.5V and 5.5V. It features a red illumination color and a luminous intensity of 45.63mcd. The display is available in a lead-free package and is compliant with RoHS regulations. It is designed for use in through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -45°C.
Sign in to ask questions about the Broadcom HDSP-2107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-2107 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.58mm |
| Display Type | Dot Matrix |
| Illumination Color | Red |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.59mm |
| Luminous Intensity | 45.63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HDSP-210x |
| Viewing Area (height) | 6.96mm |
| Viewing Area Length | 5.08mm |
| DC Rated Voltage | 5V |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.