Eight-character, 5x7 dot matrix LED display featuring orange illumination. This through-hole mount component operates with a parallel, 8-bit interface and a DC rated voltage of 5V, supporting a forward current of 300mA. It offers a luminous intensity of 20.28mcd at a wavelength of 600nm, with a viewing area of 6.96mm height and 5.08mm length. The display is lead-free, RoHS compliant, and designed for operation between -45°C and 85°C.
Broadcom HDSP-2110 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 19.58mm |
| Display Type | Dot Matrix |
| Forward Current | 300mA |
| Illumination Color | Orange |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.59mm |
| Luminous Intensity | 20.28mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HDSP-211x |
| Viewing Area (height) | 6.96mm |
| Viewing Area Length | 5.08mm |
| DC Rated Voltage | 5V |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
