
Eight-digit, yellow alphanumeric dot matrix display module featuring 280 LEDs. This through-hole mount component offers a 5V operating supply voltage and a parallel, 8-bit interface. With a character width of 2.69mm and a viewing area of 5.08mm x 6.96mm, it provides a luminous intensity of 7.5mcd at a forward current of 300mA. The module operates within a temperature range of -45°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Broadcom HDSP-2111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-2111 technical specifications.
| Package/Case | DIP |
| Character Width | 2.69mm |
| Color | Yellow |
| Depth | 19.58mm |
| Display Type | Dot Matrix |
| Forward Current | 300mA |
| Height | 19.58mm |
| Illumination Color | Yellow |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.59mm |
| Lens Color | Yellow |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 8 |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDSP-211x |
| Viewing Area (height) | 6.96mm |
| Viewing Area Length | 5.08mm |
| DC Rated Voltage | 5V |
| Wavelength | 583nm |
| Width | 42.59mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
