
Alphanumeric Dot Matrix Display Module featuring 8 characters, each composed of 280 high-efficiency red LEDs. This 28-pin DIP package offers a 6.96mm viewing height and 5.08mm viewing width per character, with a character width of 2.69mm. Operating at a 5V supply voltage, it utilizes a parallel 8-bit interface and delivers a luminous intensity of 7.5mcd at a forward current of 300mA. The module operates within a temperature range of -45°C to 85°C and is RoHS compliant.
Broadcom HDSP-2112 technical specifications.
| Package/Case | DIP |
| Character Width | 2.69mm |
| Color | Red |
| Depth | 19.58mm |
| Display Type | Dot Matrix |
| Forward Current | 300mA |
| Height | 19.58mm |
| Illumination Color | Red |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.59mm |
| Lens Color | Red |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 8 |
| Number of Elements | 280 |
| Number of Positions | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDSP-211x |
| Viewing Area (height) | 6.96mm |
| Viewing Area Length | 5.08mm |
| DC Rated Voltage | 5V |
| Wavelength | 635nm |
| Width | 42.59mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
