
Green Alphanumeric Dot Matrix Display Module featuring 8 characters, each with a 2.69mm character width and 280 total elements. This through-hole mount component operates with a 5V supply voltage, accepting a forward current of 300mA and emitting green light with a luminous intensity of 7.5mcd at a 568nm wavelength. The module utilizes a parallel, 8-bit interface and is housed in a 28-pin DIP package, suitable for operation between -45°C and 85°C.
Sign in to ask questions about the Broadcom HDSP-2113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-2113 technical specifications.
| Package/Case | DIP |
| Character Width | 2.69mm |
| Color | Green |
| Depth | 19.58mm |
| Display Type | Dot Matrix |
| Forward Current | 300mA |
| Height | 19.58mm |
| Illumination Color | Green |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.59mm |
| Lens Color | Green |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 8 |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDSP-211x |
| Viewing Area (height) | 6.96mm |
| Viewing Area Length | 5.08mm |
| DC Rated Voltage | 5V |
| Wavelength | 568nm |
| Width | 42.59mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
