
Green alphanumeric dot matrix display module featuring 280 LEDs and an 8-digit display. This through-hole component offers a 5V operating supply voltage and a parallel, 8-bit interface. With a luminous intensity of 7.5mcd and a wavelength of 574nm, it operates across a wide temperature range from -55°C to 85°C. The module is housed in a 24-pin DIP package with dimensions of 42.72mm length and 9.91mm depth.
Broadcom HDSP-2133 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 9.91mm |
| Display Type | Dot Matrix |
| Forward Current | 300mA |
| Illumination Color | Green |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.72mm |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCMS-213x |
| Viewing Area (height) | 4.83mm |
| Viewing Area Length | 2.85mm |
| DC Rated Voltage | 5V |
| Wavelength | 574nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.