
8-character, 5x7 dot matrix LED display, featuring orange illumination with a 602nm wavelength and 7.5mcd luminous intensity. This through-hole component operates with a 5V supply voltage (4.5V to 5.5V range) and supports a parallel, 8-bit interface. The DIP package measures 42.72mm in length and 9.91mm in depth, with a viewing area of 4.83mm height and 2.85mm length. It is RoHS compliant and rated for operation between -55°C and 85°C.
Broadcom HDSP-2179 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 9.91mm |
| Display Type | Dot Matrix |
| Forward Current | 300mA |
| Illumination Color | Orange |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.72mm |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDSP-2179 |
| Viewing Area (height) | 4.83mm |
| Viewing Area Length | 2.85mm |
| DC Rated Voltage | 5V |
| Wavelength | 602nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
