Smart/Normal 5 X 7 Dot Matrix LED Display, High Performance Green, 5mm, DIP-12
Broadcom HDSP-2303 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Number of Functions | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8531.20.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.