Broadcom HDSP-2500 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 19.58mm |
| Display Type | Dot Matrix |
| Illumination Color | Orange |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.59mm |
| Luminous Intensity | 20.28mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HDSP-250x |
| DC Rated Voltage | 5V |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.