
8-character, 7mm yellow dot matrix LED display featuring a DIP package for through-hole mounting. This display operates with a 5V supply voltage and offers a parallel, 8-bit interface. Illumination color is yellow with a luminous intensity of 7.5mcd, utilizing a 583nm wavelength. The component is lead-free and RoHS compliant, with a forward current rating of 300mA and an operating temperature range of -45°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-2501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Yellow |
| Depth | 19.58mm |
| Display Type | Dot Matrix |
| Forward Current | 300mA |
| Illumination Color | Yellow |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.59mm |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDSP-250x |
| DC Rated Voltage | 5V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.