
Eight-digit alphanumeric dot matrix display module featuring 280 high-efficiency red LEDs. Character width measures 5.08mm, with a 635nm wavelength and 7.5mcd luminous intensity. Operates with a 5V supply voltage (4.5V to 5.5V range) and 300mA forward current. Interface is parallel, 8-bit, with through-hole mounting in a 28-pin DIP package. Operating temperature range is -45°C to 85°C.
Sign in to ask questions about the Broadcom HDSP-2502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-2502 technical specifications.
| Package/Case | DIP |
| Character Width | 5.08mm |
| Color | Red |
| Depth | 19.58mm |
| Display Type | Dot Matrix |
| Forward Current | 300mA |
| Height | 19.41mm |
| Illumination Color | Red |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.59mm |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 8 |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDSP-250x |
| DC Rated Voltage | 5V |
| Wavelength | 635nm |
| Width | 70.87mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
