
8-character, 7mm green 5x7 dot matrix LED display module with parallel, 8-bit interface. Features a 5V operating voltage, 300mA forward current, and 7.5mcd luminous intensity at 568nm wavelength. Through-hole mount DIP package, operating from -45°C to 85°C. RoHS compliant.
Sign in to ask questions about the Broadcom HDSP-2503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-2503 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 19.58mm |
| Display Type | Dot Matrix |
| Forward Current | 300mA |
| Illumination Color | Green |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.59mm |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDSP-250x |
| DC Rated Voltage | 5V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
