
Alphanumeric Dot Matrix Display Module featuring 280 yellow LEDs. This 8-digit module offers a 585nm yellow illumination color with a luminous intensity of 7.5mcd. It operates with a 5V supply voltage and utilizes a parallel, 8-bit interface. The component is housed in a 24-pin DIP package for through-hole mounting, with a viewing area of 4.57mm height and 2.54mm length. Operating temperature range is -40°C to 85°C.
Broadcom HDSP-2531 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Forward Current | 370mA |
| Illumination Color | Yellow |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.93mm |
| Lens Color | Yellow |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HDSP-253x |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| DC Rated Voltage | 5V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
