
Eight-digit alphanumeric dot matrix display module featuring high-efficiency red LEDs. This 24-pin DIP package offers a 2.54mm character width and a 4.57mm viewing area height. Operating at a 5V supply voltage, it utilizes a parallel, 8-bit interface and delivers a luminous intensity of 7.5mcd with a 626nm wavelength. The module supports a forward current of 370mA and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom HDSP-2532 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-2532 technical specifications.
| Package/Case | DIP |
| Character Width | 2.54mm |
| Color | Red |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Forward Current | 370mA |
| Height | 11.43mm |
| Illumination Color | Red |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.93mm |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 8 |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDSP-253x |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| DC Rated Voltage | 5V |
| Wavelength | 626nm |
| Width | 42.93mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2532 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
