
Alphanumeric Dot Matrix Display Module featuring 8 characters, each composed of 280 green LEDs. This 24-pin DIP package offers a 2.54mm character width and lead pitch, with a viewing area of 4.57mm height and 2.54mm length. Operating at a nominal 5V supply voltage, it supports a parallel, 8-bit interface and delivers a luminous intensity of 7.5mcd at a 574nm wavelength. Designed for through-hole mounting, this RoHS compliant module operates from -40°C to 85°C.
Sign in to ask questions about the Broadcom HDSP-2533 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-2533 technical specifications.
| Package/Case | DIP |
| Character Width | 2.54mm |
| Color | Green |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Forward Current | 300mA |
| Height | 11.43mm |
| Illumination Color | Green |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 42.93mm |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 8 |
| Number of Elements | 280 |
| Number of Positions | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | HDSP-253x |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 574nm |
| Width | 42.93mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-2533 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
