Broadcom HDSP-311E technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.8mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Red |
| Length | 18.75mm |
| Luminous Intensity | 3.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 340 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.54mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-311E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.