This 8-character green LED display is designed for use in applications requiring a compact, low-power indication solution. It has a maximum operating temperature range of -35°C to 85°C and a maximum power dissipation of 65mW. The display is powered by a 2.25V supply and has a forward current of 20mA. It is available in a DIP package with a viewing area of 10.16mm in height and 5.54mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-313G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Green |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 12.8mm |
| Luminous Intensity | 3.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.25V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Consumption | 65mW |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.54mm |
| Wavelength | 573nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-313G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.