
High-efficiency red 7-segment numeric LED display, 1-character, featuring a 10mm viewing area height and 6mm character width. This through-hole mount component operates with a 1.9V forward voltage and 10mA forward current, delivering 2.6mcd luminous intensity at a 626nm wavelength. Packaged in a DIP format, it offers a maximum power dissipation of 105mW and operates across a temperature range of -40°C to 100°C.
Broadcom HDSP-315E technical specifications.
| Package/Case | DIP |
| Character Width | 6mm |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.504inch |
| Illumination Color | Red |
| Length | 12.8mm |
| Luminous Intensity | 2.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 626nm |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-315E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
