
Green 10mm 7-segment numeric LED display, single character, DIP package, through-hole mount. Features 8 elements, 5mcd luminous intensity, 10mA forward current, and 2.1V operating voltage. Operates from -40°C to 100°C with a maximum power dissipation of 105mW. RoHS compliant.
Broadcom HDSP-315G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.504inch |
| Illumination Color | Green |
| Length | 12.8mm |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 571nm |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-315G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
