
High-efficiency red, 1-character numeric LED display featuring a 10mm viewing area. This through-hole mount DIP package component operates with a 2mA forward current and a 30V reverse voltage. With a maximum power dissipation of 52mW, it offers a luminous intensity of 0.37mcd and a wide operating temperature range from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-315L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 2mA |
| Height | 0.504inch |
| Illumination Color | Red |
| Length | 12.8mm |
| Luminous Intensity | 0.37mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-315L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
