
Red 10mm 1-character numeric LED display, featuring an 8-segment design. This through-hole mount component operates with a forward current of 15mA and a supply voltage of 1.8V. It offers a luminous intensity of 0.65mcd at a wavelength of 645nm, with a maximum power dissipation of 37mW. The display is housed in a DIP package and operates within a temperature range of -20°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-316H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.504inch |
| Illumination Color | Red |
| Length | 12.8mm |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 645nm |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-316H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
