
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10mm
Broadcom HDSP-316L technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 2mA |
| Height | 0.504inch |
| Illumination Color | Red |
| Length | 12.8mm |
| Luminous Intensity | 0.37mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 52mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Width | 0.382inch |
| RoHS | Compliant |
No datasheet is available for this part.