
High-efficiency red, 1-character numeric LED display featuring a 10.9mm viewing area and 7.01mm character width. This segment display operates with a 15mA forward current and a 2.1V operating supply voltage, offering a luminous intensity of 1.48mcd. Packaged in a through-hole DIP, it supports a reverse voltage of 30V and has a maximum power dissipation of 52mW. Operating across a -40°C to 100°C temperature range, this RoHS compliant component is ideal for general indication applications.
Broadcom HDSP-3353 technical specifications.
| Package/Case | DIP |
| Character Width | 7.01mm |
| Color | Red |
| Depth | 12.7mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Length | 19.05mm |
| Luminous Intensity | 1.48mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.92mm |
| Viewing Area Length | 7.01mm |
| Wavelength | 635nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-3353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
