
High-performance 7-segment numeric LED display, single character, green illumination. Features a 7.62mm viewing area height and 8 elements per character. Operates with a 2.1V forward voltage and 30mA forward current, offering 2.7mcd luminous intensity. Encased in a lead-free, RoHS-compliant DIP package for through-hole mounting. Operating temperature range from -40°C to 100°C.
Sign in to ask questions about the Broadcom HDSP-3601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-3601 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 10.16mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Luminous Intensity | 2.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 5.18mm |
| Wavelength | 566nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-3601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.