
High-performance 7-segment numeric LED display, 1-character, green illumination, 7.62mm viewing area height. Features DIP package, through-hole mounting, and 8 elements. Operates with a 2.1V supply voltage and 30mA forward current, offering 2.7mcd luminous intensity. Rated for -40°C to 100°C operating temperature with 105mW maximum power dissipation.
Broadcom HDSP-3603 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 10.16mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.75inch |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Luminous Intensity | 2.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 5.18mm |
| Wavelength | 566nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-3603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
