
High-efficiency red 1-character numeric LED display, 20.32mm viewing height, 11.07mm character width. Features 7 segments and 8 elements, operating at a forward current of 100mA with a 2.6V supply voltage. DIP package with through-hole mounting, 626nm wavelength, and luminous intensity of 7mcd. Operating temperature range from -40°C to 100°C, with 105mW power dissipation.
Sign in to ask questions about the Broadcom HDSP-3900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-3900 technical specifications.
| Package/Case | DIP |
| Character Width | 11.07mm |
| Color | Red |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 100mA |
| Height | 8.38mm |
| Illumination Color | Red |
| Length | 25mm |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11.07mm |
| Wavelength | 626nm |
| Width | 19.96mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-3900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
