
High-efficiency red, 1-character, 7-segment numeric LED display with a 20.32mm viewing area height and 11.07mm character width. Features through-hole mounting in a DIP package, operating at a 20mA forward current and 2.6V supply voltage. Offers a luminous intensity of 7mcd at a 626nm wavelength, with a maximum power dissipation of 105mW and an operating temperature range of -40°C to 100°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-3901 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Character Width | 11.07mm |
| Color | Red |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.09inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 25V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11.07mm |
| Wavelength | 626nm |
| Width | 0.786inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-3901 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
