
High-efficiency red, 1-character, 7-segment numeric LED display with a 20.32mm viewing height. Features an 11.07mm character width and 8 elements per display. Operates with a 20mA forward current and 2.6V supply voltage, offering a luminous intensity of 7mcd at 626nm wavelength. Packaged in a DIP-18 through-hole mount, this RoHS compliant component has a maximum operating temperature of 100°C.
Broadcom HDSP-3903 technical specifications.
| Package/Case | DIP |
| Character Width | 11.07mm |
| Color | Red |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.09inch |
| Illumination Color | Red |
| Length | 25mm |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of LEDs | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 25V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11.07mm |
| Wavelength | 626nm |
| Width | 0.786inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-3903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
