
High efficiency red, 1-character numeric LED display with 8 segments, featuring a 20.32mm viewing area height. This through-hole mount, DIP-packaged component operates with a 40mA forward current and 5V reverse voltage. It offers a luminous intensity of 7mcd and a wide operating temperature range from -40°C to 100°C. RoHS compliant and lead-free, it has a maximum power dissipation of 105mW.
Broadcom HDSP-3905 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 40mA |
| Height | 1.09inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Contacts | 18 |
| Number of Elements | 8 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11.07mm |
| Width | 0.786inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-3905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.