Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-4201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Yellow |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 25mm |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11.07mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.