
1-character, yellow, 20.32mm numeric LED display with 8 elements, designed for through-hole mounting in a DIP package. Features a forward current of 40mA, luminous intensity of 7mcd, and a reverse voltage of 5V. Operates within a temperature range of -40°C to 100°C with a maximum power dissipation of 105mW. RoHS compliant.
Sign in to ask questions about the Broadcom HDSP-4203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-4203 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 40mA |
| Height | 1.09inch |
| Illumination Color | Yellow |
| Length | 25mm |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11.07mm |
| Width | 0.786inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
