
Three-digit, green numeric LED display featuring a DIP package for through-hole mounting. This segment display offers a 2.54mm lead pitch and 10.16mm row spacing, with a 573nm wavelength for its green illumination. Operating at a forward current of 20mA and a supply voltage of 2.25V, it provides a luminous intensity of 5mcd. The display operates within a temperature range of -40°C to 105°C, with a maximum power dissipation of 65mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.8mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Pitch | 2.54mm |
| Length | 30.02mm |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number of Elements | 27 |
| Operating Supply Voltage | 2.25V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 573nm |
| Width | 12.8mm |
| RoHS | Compliant |