
Green 3-digit LED segment display module featuring 27 individual LEDs. This through-hole mountable DIP package operates with a 2.25V forward voltage and 20mA forward current, delivering 5mcd luminous intensity. The display offers a wide operating temperature range from -40°C to 105°C and a maximum power dissipation of 65mW. Dimensions include a 1.18-inch length, 1.182-inch width, and 12.8mm depth, with a viewing area of 10mm height and 6mm length.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.8mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.504inch |
| Illumination Color | Green |
| Length | 1.18inch |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number of Elements | 27 |
| Operating Supply Voltage | 2.25V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 573nm |
| Width | 1.182inch |
| RoHS | Compliant |
