
High-performance 1-character numeric LED display featuring a 10.92mm viewing area. This green segment display operates with a 30mA forward current and a 2.1V operating supply voltage. With 8 elements and a DIP package for through-hole mounting, it offers a luminous intensity of 4mcd. Operating across a wide temperature range of -40°C to 100°C, this RoHS compliant component is supplied in a rail/tube package.
Broadcom HDSP-4600 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.7mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.75inch |
| Illumination Color | Green |
| Length | 19.05mm |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.92mm |
| Viewing Area Length | 7.91mm |
| Wavelength | 571nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.