
High-performance 7-segment numeric LED display, single character, green illumination. Features a 10.92mm viewing area height and 7.01mm character width. Operates with a 30mA forward current and 2.1V supply voltage, offering 4mcd luminous intensity. Through-hole mount DIP package, lead-free and RoHS compliant, with a wide operating temperature range of -40°C to 100°C.
Broadcom HDSP-4601 technical specifications.
| Package/Case | DIP |
| Character Width | 7.01mm |
| Color | Green |
| Depth | 12.7mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 19.05mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.92mm |
| Viewing Area Length | 7.91mm |
| Wavelength | 571nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
