
High-performance 1-character numeric LED display, featuring a 7-segment configuration for general indication. This through-hole mount component offers a bright green illumination with a luminous intensity of 4mcd and a peak wavelength of 571nm. Designed for reliability, it operates within a temperature range of -40°C to 100°C and supports a forward current of 10mA at a 2.1V operating voltage. The display boasts a 10.92mm viewing area height and a 7.01mm character width, housed in a DIP package.
Broadcom HDSP-4603 technical specifications.
| Package/Case | DIP |
| Character Width | 7.01mm |
| Color | Green |
| Depth | 12.7mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.75inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Series | HDSP-460x |
| Viewing Area (height) | 10.92mm |
| Viewing Area Length | 7.91mm |
| Wavelength | 571nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
