
Uni-color red LED light bar featuring 10 elements, emitting light at 635nm. This diffused, rectangular lens array operates with a forward current of 30mA and a forward voltage of 2.1V. With a luminous intensity of 3.5mcd, it offers a compact 25.4mm length, 10.16mm width, and 10.16mm depth. Designed for through-hole mounting, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Broadcom HDSP-4830 technical specifications.
| Color | Red |
| Current | 30mA |
| Depth | 10.16mm |
| Forward Current | 30mA |
| Height | 10.16mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 87mW |
| Mount | Through Hole |
| Number of Elements | 10 |
| Number of LEDs | 10 |
| Number of Segments | 10 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Dissipation | 87mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | HDSP-4830 |
| Voltage Rating | 2.1V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
