
High-efficiency red, 10-element bar graph LED array with a 5.08mm pitch. Features a 3mm round, domed, diffused, rectangular lens style and through-hole mounting. Operates with a 20mA forward current, 2.1V forward voltage, and 3V reverse voltage. Offers a luminous intensity of 3.5mcd and a wavelength of 635nm. This lead-free, RoHS-compliant component operates between -40°C and 85°C.
Broadcom HDSP-4830-HH000 technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 10.16mm |
| Display Type | Bar Graph |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Rectangular |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 10 |
| Number of LEDs | 10 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Dissipation | 87W |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Wavelength | 635mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4830-HH000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.