
LED light bar featuring 10 elements with distinct green, red, and yellow illumination. This uni-color display offers a rectangular lens style and through-hole mounting. Operating at 20mA and a 2.1V supply voltage, it provides a luminous intensity of 1.9mcd. The component operates within a -40°C to 85°C temperature range and is RoHS compliant.
Broadcom HDSP-4832 technical specifications.
| Color | Green, Red, Yellow |
| Current | 20mA |
| Depth | 10.16mm |
| Display Type | Bar Graph |
| Height | 10.16mm |
| Illumination Color | Green, Red, Yellow |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Lens Style | Rectangular |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Elements | 10 |
| Number of LEDs | 10 |
| Number of Segments | 10 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | HDSP-4832 |
| Voltage Rating | 2.2V |
| Wavelength | 635mm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
