
Uni-color LED light bar featuring 10 elements with a diffused, rectangular lens style. Displays green (566nm), red (635nm), and yellow (583nm) illumination. Operates at 20mA current and 2.1V supply voltage, with a reverse voltage rating of 3V. Mounts via through-hole technology and offers a luminous intensity of 1.9mcd. Suitable for a wide operating temperature range from -40°C to 85°C.
Broadcom HDSP-4836 technical specifications.
| Color | Green, Red, Yellow |
| Current | 20mA |
| Depth | 10.16mm |
| Display Type | Bar Graph |
| Height | 10.16mm |
| Illumination Color | Green, Red, Yellow |
| Length | 25.4mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 10 |
| Number of LEDs | 10 |
| Number of Segments | 10 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | HDSP-4836 |
| Voltage Rating | 2.2V |
| Wavelength | 635mm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
