
Uni-color yellow LED light bar featuring 10 elements, emitting light at 583nm. This through-hole mount display offers a luminous intensity of 1.9mcd at a forward current of 20mA and a forward voltage of 2.2V. The rectangular lens style bar graph measures 25.4mm in length and 25.4mm in width, with a depth of 10.16mm. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is designed for reliable illumination applications.
Sign in to ask questions about the Broadcom HDSP-4840 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-4840 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 10.16mm |
| Display Type | Bar Graph |
| Forward Current | 20mA |
| Height | 10.16mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Lens Style | Rectangular |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 10 |
| Number of LEDs | 10 |
| Number of Segments | 10 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | HDSP-4840 |
| Voltage Rating | 2.2V |
| Wavelength | 583nm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4840 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
