Green LED light bar, featuring 10 elements and a 566nm wavelength. This through-hole component offers a 2.1V forward voltage and 30mA forward current, with a luminous intensity of 1.9mcd. The rectangular lens style and 25.4mm length provide clear visual indication. Operating within a -20°C to 85°C temperature range, this RoHS compliant component is designed for reliable performance.
Broadcom HDSP-4850 technical specifications.
| Color | Green |
| Current | 30mA |
| Depth | 10.16mm |
| Display Type | Bar Graph |
| Forward Current | 30mA |
| Height | 10.16mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Lens Style | Rectangular |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 10 |
| Number of LEDs | 10 |
| Number of Segments | 10 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Dissipation | 105W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Series | HDSP-4850 |
| Voltage Rating | 2.1V |
| Wavelength | 566nm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-4850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
