
The HDSP-511E is a red LED display with 8 elements, packaged in a DIP-10 package, suitable for through-hole mounting. It operates within a temperature range of -35°C to 85°C and is powered by a 2.05V supply voltage. The LED display has a luminous intensity of 4.1mcd and a wavelength of 643nm. It is RoHS compliant and available in a packaging quantity of 400 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-511E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Depth | 17.1mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Red |
| Length | 12.4mm |
| Luminous Intensity | 4.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.05V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Wavelength | 643nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-511E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.