
The HDSP-511G is a green LED display with a luminous intensity of 4.1mcd and a viewing area of 14.22mm x 7.9mm. It operates within a temperature range of -35°C to 85°C and is powered by 4.1V. The display is available in a DIP-10 package and is mounted through a hole. It is RoHS compliant and available in quantities of 400 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Green |
| Depth | 17.1mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Green |
| Length | 12.4mm |
| Luminous Intensity | 4.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 4.1V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Wavelength | 568nm |
| RoHS | Compliant |
