
High-efficiency red numeric LED display, 14.22mm viewing area height, featuring 8 elements and a single character display. This through-hole mount DIP package component operates with a 25mA forward current and 2.05V operating voltage. It offers a luminous intensity of 4.1mcd at a 643nm wavelength, with a maximum power dissipation of 60mW. Designed for a wide operating temperature range of -35°C to 85°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Broadcom HDSP-513E technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.1mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.673inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Luminous Intensity | 4.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.05V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Wavelength | 643nm |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-513E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
