Green 14.22mm 7-segment numeric LED display, DIP package, through-hole mount. Features 25mA forward current, 2.06V operating voltage, and 5V reverse voltage. Emits green light with 4.1mcd luminous intensity at 568nm wavelength. Operates from -35°C to 85°C with 65mW max power dissipation. RoHS compliant and lead-free.
Broadcom HDSP-513G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 17.1mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Luminous Intensity | 4.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.06V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-513G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.