Red 13mm 1-character numeric LED display, featuring an 8-element segment design for versatile indication. This through-hole mount component operates with a 15mA forward current and 1.8V supply voltage, delivering a luminous intensity of 0.65mcd at a 645nm wavelength. Encased in a DIP package, it offers a wide operating temperature range from -20°C to 100°C and a maximum power dissipation of 37mW. RoHS compliant and supplied in rail/tube packaging.
Sign in to ask questions about the Broadcom HDSP-515H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-515H technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.5mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.689inch |
| Illumination Color | Red |
| Length | 12.25mm |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13mm |
| Viewing Area Length | 7.4mm |
| Wavelength | 645nm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-515H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.