
Red 7-segment numeric LED display, featuring an 8-element configuration for single-character indication. This through-hole mount component operates with a forward current of 15mA and a forward voltage of 1.9V, delivering a luminous intensity of 0.65mcd. Encased in a plastic DIP package, it offers a viewing area height of 13mm and a wavelength of 645nm. The display is rated for an operating temperature range of -20°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Broadcom HDSP-515H-GH000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-515H-GH000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.5mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.689inch |
| Illumination Color | Red |
| Length | 12.25mm |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13mm |
| Viewing Area Length | 7.4mm |
| Wavelength | 645nm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-515H-GH000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
