
High-efficiency red 7-segment numeric LED display, featuring a 13mm viewing area height and 7.4mm viewing area length. This through-hole mounted component operates with a 30mA forward current and a 2.1V operating supply voltage, offering a luminous intensity of 0.37mcd at a 635nm wavelength. Encased in a DIP package with dimensions of 12.25mm length, 17.5mm depth, and 0.482 inches width, it supports a maximum power dissipation of 52mW and a reverse voltage of 30V. Operating within a temperature range of -40°C to 100°C, this RoHS compliant display is supplied in rail/tube packaging.
Broadcom HDSP-515L-FG000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.5mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.689inch |
| Illumination Color | Red |
| Length | 12.25mm |
| Luminous Intensity | 0.37mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 52mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13mm |
| Viewing Area Length | 7.4mm |
| Wavelength | 635nm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-515L-FG000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.