
Red 13mm 1-character numeric LED display, featuring a DIP package for through-hole mounting. This segment display operates with a forward current of 15mA and a reverse voltage of 15V, consuming 37mW of power. It offers a luminous intensity of 0.65mcd at a wavelength of 645nm, with an operating temperature range of -20°C to 100°C. The display is RoHS compliant and comes packaged in a rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-516H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Depth | 17.5mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.689inch |
| Illumination Color | Red |
| Length | 12.25mm |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13mm |
| Viewing Area Length | 7.4mm |
| Wavelength | 645nm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-516H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.